Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-8241ACHMC-GCHT2G

ABLIC Inc

Battery Protection Li-Ion/Li-Pol 5-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Battery Protection Li-Ion/Li-Pol 5-Pin SOT-23 T/R
Search Keywords: S8241ACHMCGCHT2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-8241ACHMC-GCHT2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Minimum Operating Supply Voltage:
    1.5 V
  • Output Current:
    N/A
  • Mounting:
    Surface Mount
  • Family:
    S-8241ACH
  • Maximum Power Dissipation:
    600 mW
  • Maximum Supply Current:
    N/A
  • Maximum Operating Supply Voltage:
    8 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    2.9 x 1.6 x 1.11206mmmm
  • Battery Type:
    Li-Ion1205,Li-Pol1205
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,250
Ships today, if you order in You may purchase in-stock quantity up to 2,250
Minimum Order:
3000
Available in less than min:
2250
Order Increment:
3000
32 Weeks can ship 7/4/25
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
1
$0.3454
3,000
$0.3140
6,000
$0.2930
12,000
$0.2750
24,000 +
$0.2680
Click for Quote
Log in to unlock special pricing