Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-8241ABPMC-GBPT2G

ABLIC Inc

Battery Protection Li-Ion/Li-Pol Packs 4.35V 5-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Battery Protection Li-Ion/Li-Pol Packs 4.35V 5-Pin SOT-23 T/R
Search Keywords: S8241ABPMCGBPT2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-8241ABPMC-GBPT2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    S-8241ABP
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Battery Type:
    Li-Ion,Li-Pol Packs
  • Output Current:
    N/A
  • Dimension:
    2.9 x 1.6 x 1.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
32 Weeks can ship 7/3/25
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
3,000
$0.325
6,000
$0.309
12,000
$0.293
24,000 +
$0.278
Click for Quote
Log in to unlock special pricing