Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-8233BEFT-TB-G

ABLIC Inc

Battery Protection Li-Ion 4.08V 16-Pin TSSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Battery Protection Li-Ion 4.08V 16-Pin TSSOP T/R
Search Keywords: S8233BEFTTBG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-8233BEFT-TB-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dimension:
    5.1 x 4.4 x 1.1(Max) - 0.03(Min) mm
  • Output Current:
    N/A
  • Battery Type:
    Li-Ion
  • Mounting:
    Surface Mount
  • Family:
    S-8233B
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,796
Ships today, if you order in
Minimum Order:
500
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
500
$2.55
1,000
$2.33
2,000
$1.91
4,000 +
$1.80
Click for Quote
Log in to unlock special pricing