Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-8211CAD-16T1U

ABLIC Inc

Battery Protection Li-Ion/Li-Pol 6-Pin SNT-6A T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Battery Protection Li-Ion/Li-Pol 6-Pin SNT-6A T/R
Search Keywords: S8211CAD16T1U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-8211CAD-16T1U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    S-8211C
  • Minimum Operating Supply Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Maximum Supply Current:
    N/A
  • Output Current:
    N/A
  • Maximum Power Dissipation:
    400 mW
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Operating Supply Voltage:
    8 V
  • Dimension:
    1.57 x 1.6 x 0.481206mmmm
  • Battery Type:
    Li-Ion1205,Li-Pol1205
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
MOQ for out of Stock Qty:
3000
32 Weeks can ship 7/8/25
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.