Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-80846CNUA-B87-T2

ABLIC Inc

Processor Supervisor 4.6V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-89

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 4.6V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-89
Search Keywords: S80846CNUAB87T2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-80846CNUA-B87-T2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Battery Backup Switching:
    No
  • Chip Enable Signals:
    No
  • Family:
    S-80846CN
  • Maximum Power Dissipation:
    1000 mW
  • Manual Reset:
    No
  • Maximum Reset Threshold Voltage:
    4.692 V
  • Dimension:
    4.5 x 2.5 x 1.5 mm
  • Maximum Operating Supply Voltage:
    10 V
  • Maximum Reset Active Time:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 402
Ships today, if you order in
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
1
$2.060
25
$1.880
100
$0.998
250
$0.692
500 +
$0.351
Click for Quote
Log in to unlock special pricing