Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-80845CNY-B2-U

ABLIC Inc

Volt Supervisor Detect 0.8V to 6V 3-Pin TO-92 Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Volt Supervisor Detect 0.8V to 6V 3-Pin TO-92 Bulk
Search Keywords: S80845CNYB2U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-80845CNY-B2-U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Maximum Operating Supply Voltage:
    10 V
  • Family:
    S-80845CN
  • Dimension:
    5.2(Max) x 4.2(Max) x 4.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order:
500
Order Increment:
500
32 Weeks can ship 7/3/25
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
500
$0.4136
1,000
$0.3945
2,500
$0.3827
5,000
$0.3662
7,500
$0.3607
10,000
$0.3510
15,000
$0.3457
25,000 +
$0.3405
Click for Quote
Log in to unlock special pricing