Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-80833CNMC-B8ST2G

ABLIC Inc

Processor Supervisor 3.3V 1 Active Low/Open Drain 5-Pin SOT-23

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 3.3V 1 Active Low/Open Drain 5-Pin SOT-23
Search Keywords: S80833CNMCB8ST2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-80833CNMC-B8ST2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Battery Backup Switching:
    No
  • Maximum Reset Active Time:
    N/A
  • Maximum Power Dissipation:
    600 mW
  • Maximum Reset Threshold Voltage:
    3.366 V
  • Family:
    S-80833C
  • Maximum Operating Supply Voltage:
    10 V
  • Dimension:
    2.9 x 1.6 x 1.1 mm
  • Manual Reset:
    No
  • Chip Enable Signals:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order:
3000
Order Increment:
3000
16 Weeks can ship 3/18/25
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
3,000
$0.3512
6,000
$0.3405
9,000
$0.3278
12,000
$0.3229
15,000
$0.3180
27,000
$0.3133
51,000 +
$0.3086
Click for Quote
Log in to unlock special pricing