Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-80832CNUA-B8RT2G

ABLIC Inc

Processor Supervisor 3.2V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-89

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 3.2V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-89
Search Keywords: S80832CNUAB8RT2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-80832CNUA-B8RT2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Operating Supply Voltage:
    10 V
  • Family:
    S-80832C
  • Manual Reset:
    No
  • Maximum Reset Threshold Voltage:
    3.264 V
  • Maximum Reset Active Time:
    N/A
  • Dimension:
    4.5 x 2.5 x 1.5 mm
  • Chip Enable Signals:
    No
  • Battery Backup Switching:
    No
  • Maximum Power Dissipation:
    1000 mW
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
16 Weeks can ship 3/13/25
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
1,000
$0.3753
3,000
$0.3556
5,000
$0.3465
8,000
$0.3413
10,000
$0.3362
15,000
$0.3312
25,000
$0.3262
50,000 +
$0.3213
Click for Quote
Log in to unlock special pricing