Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-80830CLNB-B6PT2G

ABLIC Inc

Processor Supervisor 3V 1 Active Low/CMOS 4-Pin(3+Tab) SC-82AB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 3V 1 Active Low/CMOS 4-Pin(3+Tab) SC-82AB
Search Keywords: S80830CLNBB6PT2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-80830CLNB-B6PT2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Reset Threshold Voltage:
    3.06 V
  • Dimension:
    2 x 1.25 x 0.9 mm
  • Chip Enable Signals:
    No
  • Battery Backup Switching:
    No
  • Maximum Power Dissipation:
    350 mW
  • Family:
    S-80830C
  • Manual Reset:
    No
  • Maximum Reset Active Time:
    N/A
  • Maximum Operating Supply Voltage:
    10 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,895
Ships today, if you order in You may purchase in-stock quantity up to 2,895
Minimum Order:
3000
Available in less than min:
2895
Order Increment:
3000
16 Weeks can ship 3/17/25
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
1
$0.3912
3,000
$0.3556
6,000
$0.3465
9,000
$0.3413
12,000
$0.3362
15,000
$0.3312
27,000
$0.3262
51,000 +
$0.3213
Click for Quote
Log in to unlock special pricing