Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-80822CNMC-B8HT2G

ABLIC Inc

Processor Supervisor 2.2V 1 Active Low/Open Drain 5-Pin SOT-23

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 2.2V 1 Active Low/Open Drain 5-Pin SOT-23
Search Keywords: S80822CNMCB8HT2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-80822CNMC-B8HT2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Family:
    S-80822C
  • Chip Enable Signals:
    No
  • Battery Backup Switching:
    No
  • Maximum Reset Threshold Voltage:
    2.244 V
  • Dimension:
    2.9 x 1.6 x 1.1 mm
  • Maximum Power Dissipation:
    600 mW
  • Maximum Operating Supply Voltage:
    10 V
  • Maximum Reset Active Time:
    N/A
  • Manual Reset:
    No
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
Minimum Order:
3000
Available in less than min:
1
Order Increment:
3000
16 Weeks can ship 12/12/24
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
1
€0.3873
3,000
€0.3520
6,000
€0.3467
9,000
€0.3416
12,000
€0.3346
15,000
€0.3296
27,000
€0.3246
51,000 +
€0.3198
Click for Quote
Log in to unlock special pricing