Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

S-80133CNMC-JKST2G

ABLIC Inc

Processor Supervisor 3.3V 1 Active Low/Open Drain 5-Pin SOT-23

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
Processor Supervisor 3.3V 1 Active Low/Open Drain 5-Pin SOT-23
Search Keywords: S80133CNMCJKST2G
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    ABLIC Inc
  • 部品番号:
    S-80133CNMC-JKST2G
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Power Dissipation:
    600 mW
  • Manual Reset:
    No
  • Maximum Reset Threshold Voltage:
    3.366 V
  • Family:
    S-801-N
  • Dimension:
    2.9 x 1.6 x 1.1 mm
  • Maximum Operating Supply Voltage:
    10 V
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 1
即時出荷可能 You may purchase in-stock quantity up to 1
最小注文:
3000
Available in less than min:
1
複数:
3000
16 Weeks 出荷できます 3/17/25
重要な通知:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
カートに追加
数量
Unit Price
1
$0.4168
3,000
$0.3789
6,000
$0.3685
9,000
$0.3630
12,000
$0.3575
15,000
$0.3522
27,000
$0.3469
51,000 +
$0.3417
Click for Quote
ログイン 特別価格を解除するには