Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-1000N20-M5T1G

ABLIC Inc

Voltage Detector 1.5V to 4.6V 5-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Voltage Detector 1.5V to 4.6V 5-Pin SOT-23 T/R
Search Keywords: S1000N20M5T1G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-1000N20-M5T1G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Power Dissipation:
    600 mW
  • Family:
    S-1000N
  • Dimension:
    2.9 x 1.6 x 1.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 201
Can Ship immediately You may purchase in-stock quantity up to 201
Minimum Order:
3000
Available in less than min:
201
Order Increment:
3000
16 Weeks can ship 3/17/25
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
1
$0.4047
3,000
$0.3679
6,000
$0.3585
9,000
$0.3532
12,000
$0.3479
15,000
$0.3426
27,000
$0.3375
51,000 +
$0.3324
Click for Quote
Log in to unlock special pricing