Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-1000N20-I4T1G

ABLIC Inc

Voltage Detector 1.5V to 4.6V 4-Pin SNT-A T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Voltage Detector 1.5V to 4.6V 4-Pin SNT-A T/R
Search Keywords: S1000N20I4T1G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-1000N20-I4T1G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    S-1000N
  • Dimension:
    1.2 x 1.4 x 0.48 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,800
Can Ship immediately You may purchase in-stock quantity up to 2,800
Minimum Order:
5000
Available in less than min:
2800
Order Increment:
5000
32 Weeks can ship 7/3/25
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
1
$0.3278
5,000
$0.2980
10,000
$0.2780
20,000
$0.2610
40,000 +
$0.2550
Click for Quote
Log in to unlock special pricing