Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OT63F3

ABB

ABB-SWITCHES-OPEN STYLE - NON-FUSIBLE, 16A-100A DISCONNE

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ABB-SWITCHES-OPEN STYLE - NON-FUSIBLE, 16A-100A DISCONNE
Search Keywords: OT63F3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    OT63F3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Disconnect Switch
  • Pole Throw Configuration:
    3P
  • Switch Configuration:
    N/A
  • Maximum Current Rating:
    60 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$133.76
5
$120.96
10
$112.52
25
$106.59
50
$100.68
100
$94.75
250 +
$93.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5