Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EF19-18.9

ABB

ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, ELECTRONIC, (

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, ELECTRONIC, (
Search Keywords: EF19189
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    EF19-18.9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Over Load Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Dimension:
    44.4 x 59.3 x 85 mm
  • Operating Temperature:
    -25 to 70 °C
  • Termination Style:
    Screw Terminal
  • Contact Arrangement:
    3PDT
  • Contact Form:
    3 Form C
  • Maximum Current Rating:
    1.5DC,3AC A
  • Mounting:
    DIN Rail
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$139.73
5
$137.64
10
$130.16
25
$123.31
50
$121.46
100
$119.64
250 +
$117.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5