Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AF09-30-10-13

ABB

ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE
Search Keywords: AF09301013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    AF09-30-10-13
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541409500
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    25 A
  • Contact Arrangement:
    3PST-NO,SPST-NC
  • DC Coil Voltage:
    100 to 250 V
  • AC Coil Voltage:
    100 to 250 V
  • Maximum DC Voltage Rating:
    N/A
  • Maximum AC Voltage Rating:
    690 V
  • Termination Style:
    Screw Terminal
  • Led Indicator:
    No
  • Mounting:
    DIN Rail
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 174
Ships today, if you order in
3 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
1
$87.53
5
$71.36
10
$66.34
25
$61.54
50
$58.12
100
$54.71
250 +
$54.16
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5