Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1SNA645005R0700

ABB

ABB-ELECTRONIC PROD & RELAY - EPR-RELAYS,OPTOS & INTERFACE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ABB-ELECTRONIC PROD & RELAY - EPR-RELAYS,OPTOS & INTERFACE
Search Keywords: 1SNA645005R0700
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    1SNA645005R0700
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    N/A
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    6 A
  • Mounting:
    DIN Rail
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    N/A
  • Coil Resistance:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$34.62
5
$32.58
25
$29.64
50
$27.85
100
$26.21
250
$25.95
500 +
$25.69
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5