Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SJ-5008-BLACK

3M

Bumpers and Leveling Elements Bumper Black ABS/Acrylic/Glass/Metals/Polycarbonate/Polyethylene/Polypropylene/Wood Adhesive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description +
Bumpers and Leveling Elements Bumper Black ABS/Acrylic/Glass/Metals/Polycarbonate/Polyethylene/Polypropylene/Wood Adhesive
Search Keywords: SJ5008BLACK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    SJ-5008-BLACK
  • Alias/AKA:
    7000001902
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Color:
    Black
  • Dimension:
    3.1 mm
  • Family:
    SJ-5008
  • Inside Diameter (Imperial):
    N/R
  • Inside Diameter (Metric):
    N/R
  • Durometer:
    72M
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,630
Ships today, if you order in
Minimum Order:
3000
Order Increment:
3000
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
3,000
$0.0708
6,000
$0.0677
9,000
$0.0667
12,000
$0.0657
27,000
$0.0640
51,000
$0.0630
102,000
$0.0614
150,000 +
$0.0605
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5