Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R/Y+BOX

3M

Terminal Wire Nut - Wing Connector Twist On 8-22 AWG - Red/Yellow.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal Wire Nut - Wing Connector Twist On 8-22 AWG - Red/Yellow.
Search Keywords: RYBOX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    R/Y+BOX
  • Alias/AKA:
    054007-43154
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Wire Connector
  • Gender:
    F
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    8-22 AWG
  • Color:
    Red/Yellow
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order:
60
2 Weeks can ship 11/28/24
ADD TO CART
Qty
Unit Price
60
$2.1400
100
$1.1900
250
$0.5220
500
$0.2267
1,000
$0.1943
2,500 +
$0.1869
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5