Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

MVU18BCX

3M

Butt Connector 18-22AWG 25.4mm Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description +
Butt Connector 18-22AWG 25.4mm Tin
Search Keywords: MVU18BCX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    MVU18BCX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Butt Connector
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    N/A
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,300
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
100
$0.4442
500
$0.3609
1,000
$0.3555
2,500
$0.3300
5,000
$0.3164
7,500
$0.3117
10,000
$0.3070
15,000 +
$0.3024
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5