Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MVU18-8FLK

3M

Fork Terminal 18-22AWG 22.35mm 7.62mm Tin Case

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description +
Fork Terminal 18-22AWG 22.35mm 7.62mm Tin Case
Search Keywords: MVU188FLK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    MVU18-8FLK
  • Alias/AKA:
    7000148828
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Fork Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.16 mm
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,020
Can Ship immediately
Minimum Order:
50
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
50
$0.3998
500
$0.3248
1,000
$0.3200
3,000
$0.2970
5,000
$0.2848
8,000
$0.2805
15,000
$0.2763
25,000 +
$0.2722
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5