Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

MV18-610RK

3M

Ring Tongue Terminal 18-22AWG 25.65mm 8.63mm Tin Case

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 18-22AWG 25.65mm 8.63mm Tin Case
Search Keywords: MV18610RK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    MV18-610RK
  • Alias/AKA:
    7100163973
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    3.5,4.16,4.82 mm
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106
Ships today, if you order in
Minimum Order:
50
3 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
50
$0.5609
500
$0.4615
1,000
$0.4422
3,000
$0.4190
5,000
$0.4084
8,000
$0.4023
10,000
$0.3962
15,000 +
$0.3903
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5