Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

MU18-187DFK

3M

Quick Disconnect Terminal 18-22AWG Brass F 14.73mm Tin Case

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal 18-22AWG Brass F 14.73mm Tin Case
Search Keywords: MU18187DFK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    MU18-187DFK
  • Alias/AKA:
    7100164181
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    2.41 mm²
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 517
Ships today, if you order in You may purchase in-stock quantity up to 517
Minimum Order:
1000
Available in less than min:
517
Order Increment:
1000
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
$0.3237
1,000
$0.2943
3,000
$0.2601
5,000
$0.2493
8,000
$0.2429
10,000
$0.2393
25,000
$0.2357
50,000
$0.2321
100,000 +
$0.2287
Click for Quote
Log in to unlock special pricing