Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MU10-10RHTX

3M

Ring Tongue Terminal - M5 - #10 - 10 AWG - Scotchlok Series.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal - M5 - #10 - 10 AWG - Scotchlok Series.
Search Keywords: MU1010RHTX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    MU10-10RHTX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    10-12 AWG
  • Color:
    N/A
  • Operating Temperature:
    482(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
50
$1.91
250
$1.37
500
$1.20
1,000
$1.08
2,500
$1.07
5,000
$1.05
7,500
$1.04
10,000 +
$1.02
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5