Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

M18-6R/SK

3M

Ring Tongue Terminal 18-22AWG 15.24mm 6.35mm Tin Case

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 18-22AWG 15.24mm 6.35mm Tin Case
Search Keywords: M186RSK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    M18-6R/SK
  • Alias/AKA:
    7100163921
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    3.5 mm
  • Wire Size:
    18-22 AWG
  • Color:
    N/R
  • Operating Temperature:
    175(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 784
Ships today, if you order in
Minimum Order:
100
3 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
100
$0.3131
500
$0.2626
3,000
$0.2359
5,000
$0.2293
8,000
$0.2230
25,000
$0.2142
50,000 +
$0.2110
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5