Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FP301-3/16-100'-BLACK-SPOO

3M

Heat Shrink Tubing ST Polyolefin Black Thick Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Black Thick Box
Search Keywords: FP301316100BLACKSPOO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    FP301-3/16-100'-BLACK-SPOO
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3917290090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thick
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    36.43 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100 Feet
Can Ship immediately You may purchase in-stock quantity up to 100
Minimum Order:
300 Feet
Available in less than min:
100 Feet
Order Increment:
300 Feet
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
$0.678
300
$0.616
600
$0.606
1,200
$0.590
2,700
$0.545
5,100
$0.537
7,500
$0.529
10,200
$0.521
15,000 +
$0.513
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5