Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BS-31-6S-P

3M

Fork Terminal 18-22AWG 21.59mm 6.35mm Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description +
Fork Terminal 18-22AWG 21.59mm 6.35mm Tin
Search Keywords: BS316SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    BS-31-6S-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Type:
    Fork Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    3.5 mm
  • Wire Size:
    18-22 AWG
  • Color:
    N/A
  • Operating Temperature:
    105(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,939
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
3 Weeks can ship 9/12/24
ADD TO CART
Qty
Unit Price
1,000
€0.1269
3,000
€0.1187
5,000
€0.1133
8,000
€0.1099
25,000
€0.1051
50,000
€0.1022
100,000
€0.1007
150,000 +
€0.0991
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5