Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

951X-BOTTLE

3M

Splice Terminal 18-22AWG Brass Red 18.54mm Tin Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description +
Splice Terminal 18-22AWG Brass Red 18.54mm Tin Box
Search Keywords: 951XBOTTLE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    951X-BOTTLE
  • Alias/AKA:
    7000058872
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Splice Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 740
Can Ship immediately
Minimum Order:
50
Order Increment:
50
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
50
$0.5187
500
$0.4267
1,000
$0.4089
2,500
$0.3926
5,000
$0.3776
7,500
$0.3719
10,000
$0.3664
15,000 +
$0.3609
Click for Quote
Log in to unlock special pricing