Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

94799

3M

Quick Disconnect Terminal 18-22AWG F Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal 18-22AWG F Box
Search Keywords: 94799
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    94799
  • Alias/AKA:
    7010397400
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Quick Disconnect Terminal3852
  • Gender:
    F3842
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20 Packages
Ships today, if you order in
3 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
1
$32.98
5
$30.85
30
$27.72
50
$27.31
100
$26.20
250
$25.51
500 +
$25.12
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5