Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

7000048771

3M

Greenback Printed Circuit Board Tape - Rubber Adhesive - 4.00" (101.60mm) Width - 216' (66.0m) 72 yds Length - Green.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
Greenback Printed Circuit Board Tape - Rubber Adhesive - 4.00" (101.60mm) Width - 216' (66.0m) 72 yds Length - Green.
Search Keywords: 7000048771
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    7000048771
  • Alias/AKA:
    851
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102055
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8
  • Color:
    Green14409
  • Dielectric Strength:
    N/A
  • Backing Material:
    Polyester14408
  • Adhesive Material:
    Silicone14407,rubber14407
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
MOQ for out of Stock Qty:
2
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$177.82
2
$175.15
4
$131.37
6
$122.61
8 +
$120.16
Click for Quote
Log in to unlock special pricing