Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

5413-1X36

3M

Tapes Single Side Adhesive Silicone Amber Polyimide 33m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
Tapes Single Side Adhesive Silicone Amber Polyimide 33m
Search Keywords: 54131X36
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    5413-1X36
  • Alias/AKA:
    021200-16174
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102055
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9
  • Dielectric Strength:
    N/A
  • Adhesive Material:
    Silicone14407
  • Color:
    Amber14409
  • Backing Material:
    Polyimide14408
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Ships today, if you order in
MOQ for out of Stock Qty:
3
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$93.72
3
$92.31
5
$83.08
7
$81.83
9 +
$80.20
Click for Quote
Log in to unlock special pricing