Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4108

3M

Tapes Single Side Adhesive Acrylic ABS/Aluminum/Acrylic/Glass/PVC/Wood 130psi Natural White 70V/mil Polyurethane Foam 45.7m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
Tapes Single Side Adhesive Acrylic ABS/Aluminum/Acrylic/Glass/PVC/Wood 130psi Natural White 70V/mil Polyurethane Foam 45.7m
Search Keywords: 4108
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    4108
  • Alias/AKA:
    7000122493
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102055
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9
  • Adhesive Material:
    Acrylic
  • Color:
    Natural White
  • Backing Material:
    Polyurethane Foam
  • Dielectric Strength:
    70 V/mil
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
MOQ for out of Stock Qty:
3
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$139.65
3
$137.55
5
$123.80
7
$121.94
9 +
$119.50
Click for Quote
Log in to unlock special pricing