Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

33-3/4X36YD

3M

Tapes Electrical Tape Rubber/Resin Black Polyvinyl Chloride 32.92m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
Tapes Electrical Tape Rubber/Resin Black Polyvinyl Chloride 32.92m
Search Keywords: 3334X36YD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    33-3/4X36YD
  • Alias/AKA:
    054007-10133
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Dielectric Strength:
    N/A
  • Adhesive Material:
    Rubber/Resin
  • Backing Material:
    Polyvinyl Chloride
  • Color:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order:
2
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
2
$65.58
12
$13.07
25
$10.57
50
$10.13
100
$9.72
250
$9.46
500 +
$9.22
Click for Quote
Log in to unlock special pricing