Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

22407

3M

Roloc Cloth Disc 361F, 1 1/2 In Die R150S 80 Yf Weight, 50 Per Inner 500 Per Case

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Roloc Cloth Disc 361F, 1 1/2 In Die R150S 80 Yf Weight, 50 Per Inner 500 Per Case
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    22407
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Product Weight:
    N/A
  • Grit:
    80
  • Product Form:
    Disc
  • Family:
    22407
  • Product Width:
    N/R
  • Abrasive Material:
    Aluminum Oxide
  • Product Diameter:
    N/A
  • Packaging:
    Case
  • Abrasive Backing Material:
    Cloth
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 399
Can Ship immediately
Minimum Order:
36
3 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
36
$3.450
72
$1.650
100
$1.390
250
$0.478
500
$0.413
1,000 +
$0.390
Click for Quote
Log in to unlock special pricing