Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

12-8S-P

3M

Ring Tongue Terminal 14-16AWG ETP Copper 20.32mm Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 14-16AWG ETP Copper 20.32mm Tin
Search Keywords: 128SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    12-8S-P
  • Alias/AKA:
    7100163564
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Ring Tongue Terminal3852
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.16 mm
  • Wire Size:
    14-16 AWG
  • Color:
    N/A
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
1000
Available in less than min:
2
Order Increment:
1000
3 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
1
$0.1816
1,000
$0.1651
3,000
$0.1584
5,000
$0.1560
8,000
$0.1537
25,000
$0.1449
50,000
$0.1427
100,000 +
$0.1405
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5