Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

12-10-P

3M

Ring Tongue Terminal 14-16AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 14-16AWG
Search Keywords: 1210P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    12-10-P
  • Alias/AKA:
    7000132195
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    14-16 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,001
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1,000
$0.1216
3,000
$0.1142
5,000
$0.1093
8,000
$0.1076
25,000
$0.1033
50,000
$0.0992
100,000
$0.0977
150,000 +
$0.0963
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5