Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1181-1/4X18YD

3M

Tapes Single Side Adhesive Acrylic Copper Copper Foil 16.5m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
Tapes Single Side Adhesive Acrylic Copper Copper Foil 16.5m
Search Keywords: 118114X18YD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    1181-1/4X18YD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7410110000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Backing Material:
    Copper Foil
  • Color:
    N/A
  • Adhesive Material:
    Acrylic
  • Dielectric Strength:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$23.50
10
$20.97
36
$20.34
72
$19.47
252
$18.17
504
$17.90
1,008 +
$17.47
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5