Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

021200-67386

3M

Bumpers and Leveling Elements Bumper Gray ABS/Acrylic/Glass/Metals/Polycarbonate/Polyethylene/Polypropylene/Wood Adhesive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Bumpers and Leveling Elements Bumper Gray ABS/Acrylic/Glass/Metals/Polycarbonate/Polyethylene/Polypropylene/Wood Adhesive
Search Keywords: 02120067386
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    021200-67386
  • Alias/AKA:
    SJ-5018-GRAY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Inside Diameter (Imperial):
    N/R
  • Color:
    Gray
  • Family:
    SJ-5018
  • Durometer:
    72M
  • Dimension:
    5.8 mm
  • Inside Diameter (Metric):
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately You may purchase in-stock quantity up to 26
Minimum Order:
141
Available in less than min:
26
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$1.0516
141
$0.9560
250
$0.5380
500
$0.2690
1,000
$0.1146
3,000
$0.0956
5,000
$0.0914
10,000 +
$0.0893
Click for Quote
Log in to unlock special pricing