Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Capacitive Touch Screen

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Capacitive Touch Screen
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M Touch Systems / TES
  • Part No:
    98-1100-0579-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542310001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Supplier Package:
    N/A
  • Maximum Fall Time:
    N/A
  • Minimum High Level Output Voltage:
    N/A
  • Pin Count:
    N/A
  • Mounting:
    N/A
  • Operating Temperature:
    -10 to 70 °C
  • Family:
    98-1100-0579-4
  • Spread Spectrum:
    N/A
  • Maximum Response time:
    N/A
  • Maximum Sensing Capacitance:
    N/A
  • Screening Level:
    N/A
  • Dimension:
    N/A
  • Maximum Rise Time:
    N/A
  • Touch Panel Interface:
    N/A
  • Minimum Operating Supply Voltage:
    N/A
  • Type:
    Capacitive
  • Number of Keys:
    N/A
  • Maximum Load Capacitance:
    N/A
  • Packaging:
    N/A
  • Number of Channels per Chip:
    N/A
  • Maximum Low Level Output Voltage:
    N/A
  • Maximum Operating Supply Voltage:
    N/A
  • Resolution:
    N/A
  • Synchronous Pin:
    N/A
  • Interface Type:
    USB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
1
$197.32
5
$83.28
10
$79.99
25 +
$76.94
Click for Quote
Log in to unlock special pricing