Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Touch Screen Capacitive USB 23.6in

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Touch Screen Capacitive USB 23.6in
Search Keywords: 98000334502
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M Touch Systems / TES
  • Part No:
    98-0003-3450-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • LCD Size:
    23.6 in
  • Active Area:
    519.68x298.96 mm
  • Dimension:
    533.4 x 311.157899mmmm
  • Input Type:
    N/A
  • Cable Interface:
    USB7898
  • Touch Technology:
    Capacitive7916
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Qty
Unit Price
1 +
$206.95
Click for Quote
Log in to unlock special pricing