Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19.42" Surface Capacitive Sensor and Standard aspect ratio

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
19.42" Surface Capacitive Sensor and Standard aspect ratio
Search Keywords: 178891205
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M Touch Systems / TES
  • Part No:
    17-8891-205
  • Alias/AKA:
    98-0003-2661-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    US
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • LCD Size:
    19.42 in
  • Active Area:
    493.27x382.27 mm
  • Dimension:
    396.01 x 324 mm
  • Touch Technology:
    Capacitive
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$153.01
3
$150.72
5
$148.46
10
$146.23
20 +
$144.03
Click for Quote
Log in to unlock special pricing