Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Touch Screen Capacitive 5-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
Touch Screen Capacitive 5-Pin
Search Keywords: 178421205
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M Touch Systems / TES
  • Part No:
    17-8421-205
  • Alias/AKA:
    98-0003-2591-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • LCD Size:
    N/A
  • Active Area:
    345.31x281.48 mm
  • Dimension:
    357.51 x 295.2 x 3.73 mm
  • Input Type:
    N/A
  • Cable Interface:
    N/A
  • Touch Technology:
    Capacitive
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$157.16
5
$145.07
10
$138.65
20
$134.67
50
$122.94
80
$121.10
250 +
$98.37
Click for Quote
Log in to unlock special pricing
Older Equivalent
13-8421-03MA
13-8421-03MA
VIEW PRODUCT
Touch Screen Capacitive 5-Pin
CUSTOMERS ALSO BOUGHT
5