Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole
Search Keywords: N34336302RB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M Interconnect Solutions
  • Part No:
    N3433-6302RB
  • Alias/AKA:
    05111164892
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Ejector Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.75 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in You may purchase in-stock quantity up to 40
Minimum Order:
75
Available in less than min:
40
2 Weeks can ship 11/22/24
ADD TO CART
Qty
Unit Price
1
$5.258
75
$4.780
150
$3.590
225
$2.870
300 +
$2.810
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5