Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Fuse plug with pull-tab - for 5 x 20 mm miniature metric fuse - with indicator lamp - 12 - 30 V - 6.1 mm wide
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
Screwless end stop - 10 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
SSR RM 230V 75A DC IP
Group marker carrier - gray
End and intermediate plate - 0.8 mm thick - orange
Multilevel installation terminal block - Carrier terminal block without knife - N/L/PE