Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 208/240VAC 1KOhm 30A DPST-NO-DM (( 83.8mm 53.3mm 66.3mm)) Flange Contactor Relay

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Electromechanical Relay 208/240VAC 1KOhm 30A DPST-NO-DM (( 83.8mm 53.3mm 66.3mm)) Flange Contactor Relay
Product Highlights:
  • Contactor Type = Definite Purpose
  • Model 96
  • 3100 Series
  • AC Actuating System
  • 2 Poles
Search Keywords: 310020U6999CL
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Products Unlimited Brand
  • Artikelnummer:
    3100-20U6999CL
  • Alias/AKA:
    2-1672124-1
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536490065
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Contactor
  • AC Coil Voltage:
    208,240 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPST-NO-DM
  • Maximum Current Rating:
    30 A
  • Mounting:
    Flange Mount
  • Termination Style:
    0.25Quick Connect/Screw Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 65 °C
Tools/3D Models +
Ressourcen +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1
Versand heute, if you order in
In den Einkaufswagen
MENGE
Stückpreis
1
€167.371
5
€164.858
10
€162.396
25
€159.954
50
€84.683
75
€59.586
100 +
€58.401
Click for Quote
Anmeldung um Sonderpreise freizuschalten