Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Carton Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
Product Highlights:
  • RT1 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 16 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RTD14005F
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / P&B Brand
  • Artikelnummer:
    RTD14005F
  • Alias/AKA:
    2-1419108-8
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    16 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    62 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Bestellt:
440   Kan verzenden 2.26.25
2 000   Kan verzenden 5.7.25
8 000   Kan verzenden 5.14.25
MINIMALE BESTELLING:
20
Mehrere:
20
53 Weeks Kan verzenden 11.24.25
In den Einkaufswagen
MENGE
Stückpreis
20
€5.404
60
€5.331
100
€4.580
260
€4.204
500
€4.142
1 000
€3.682
2 500
€3.630
5 000 +
€3.578
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
General Purpose Relay - SPDT (1 Form C) - 5VDC Coil - 16A Contact - 400VAC Switching - Non Latching Coil - Wash Tight - PC Pin - Through Hole.
Vorrätig:
25,989
MINIMALE BESTELLING:
20