Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Power Relay 5VDC 8A DPDT(29x12.7x15.7)mm THT

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Carton Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Power Relay 5VDC 8A DPDT(29x12.7x15.7)mm THT
Product Highlights:
  • Relay Type = Power PCB Relay
  • Relay Style = PCB
  • RT2 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 8 A
Search Keywords: RT424005F
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / P&B Brand
  • Artikelnummer:
    RT424005F
  • Alias/AKA:
    1-1419108-6
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    62 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,980
Versand heute, if you order in
MINIMALE BESTELLING:
20
Mehrere:
20
21 Weeks Kan verzenden 4.15.25
In den Einkaufswagen
MENGE
Stückpreis
20
€4.220
60
€4.136
260
€3.742
500
€3.418
1 000
€3.347
2 500
€3.313
5 000
€3.280
7 500 +
€3.247
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5