Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Reed Sensor, 1 Form A, SPST-NO, Surface Mount ( Gull Wing) AT 1015

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Reed Sensor, 1 Form A, SPST-NO, Surface Mount ( Gull Wing) AT 1015
Search Keywords: MK17B2
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Standex Electronics
  • Artikelnummer:
    MK17-B-2
  • Alias/AKA:
    9171800022
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536410060
  • COO:
    DE
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    10 to 15 AT
  • Mounting:
    PCB Surface Mount
  • Maximum AC Voltage Rating:
    100 V
  • Maximum DC Voltage Rating:
    100 V
  • Maximum Current Rating:
    0.5 A
  • Operating Temperature:
    -40 to 130 °C
  • Terminal Type:
    Gull Wing
  • Dimension:
    8.5 x 2.1 x 2.1 mm
  • Glass Length:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 2,000
Sofort versenden
MINIMALE BESTELLING:
250
11 Weeks Kan verzenden 2.11.25
In den Einkaufswagen
MENGE
Stückpreis
250
€1.743
500
€1.691
2 000
€1.607
4 000
€1.565
6 000
€1.533
8 000
€1.512
10 000
€1.491
16 000 +
€1.460
Click for Quote
Anmeldung um Sonderpreise freizuschalten