Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

CV1-150K-14-B

SEI Stackpole

Var MOV 150VAC/200VDC 4500A 240V Radial Bulk

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Var MOV 150VAC/200VDC 4500A 240V Radial Bulk
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    SEI Stackpole
  • Artikelnummer:
    CV1-150K-14-B
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533404000
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Varistor Voltage:
    240 V
  • Clamping Voltage:
    395 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    4.8 x 20 x 16.5 mm
  • Maximum AC Voltage Rating:
    150 V
  • Maximum DC Voltage Rating:
    200 V
  • Maximum Surge Current:
    4500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Tolerance Voltage:
    10 %
Tools/3D Models +
Ressourcen +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 7,200
Sofort versenden
MINIMALE BESTELLING:
260
In den Einkaufswagen
MENGE
Stückpreis
260
€0.5571
500 +
€0.2235
Click for Quote
Anmeldung um Sonderpreise freizuschalten