C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Linear Optocoupler - 40mA Continuous Input Current - 6V Reverse Input Control Voltage - 8 pin SMD - (50/Tube).
immediatamente
Ships
Solid State Relay - Dual 1 Form A - 400V - 200mA Max Continuous Load Current - 10 Ohms - 2500V Isolation - Surfac ...
Relay SSR 0.04mA 1.5V DC-IN 0.12A AC-OUT 8-Pin DIP SMD
Relay SSR 100mA 1.4V DC-IN 0.5A 260V AC-OUT 6-Pin PDIP Tube
Relay SSR 50mA 1.5V DC-IN 0.16A 400V AC/DC-OUT 8-Pin DIP Tube
Solid State Relay - 1 Form A - 400V - 10 Ohm - 6 pin SMD.
SP540-B3
MOSFET OUTPUT Ultra Mini 4 PIN SMALL OUTLINE PACKAGE